


XC6223T181PR-G | |
|---|---|
DigiKey Part Number | 893-XC6223T181PR-GTR-ND - Tape & Reel (TR) 893-XC6223T181PR-GCT-ND - Cut Tape (CT) 893-XC6223T181PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223T181PR-G |
Description | IC REG LINEAR 1.8V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.41V @ 300mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,30320 € | 7,58 € |
| 100 | 0,26410 € | 26,41 € |
| 250 | 0,24536 € | 61,34 € |
| 500 | 0,23404 € | 117,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22476 € | 224,76 € |
| 2.000 | 0,21711 € | 434,22 € |
| 3.000 | 0,21328 € | 639,84 € |
| 5.000 | 0,20904 € | 1.045,20 € |
| 7.000 | 0,20656 € | 1.445,92 € |
| 10.000 | 0,20417 € | 2.041,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

