Parametric Equivalent



XC6223N231PR-G | |
|---|---|
DigiKey Part Number | XC6223N231PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6223N231PR-G |
Description | IC REG LINEAR 2.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) | PSRR 80dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 2.3V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.38V @ 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6223T231PR-G | Torex Semiconductor Ltd | 0 | XC6223T231PR-G-ND | 0,23348 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23348 € | 233,48 € |
| 2.000 | 0,21160 € | 423,20 € |
| 5.000 | 0,19700 € | 985,00 € |
| 10.000 | 0,18971 € | 1.897,10 € |
| 25.000 | 0,18241 € | 4.560,25 € |
| Unit Price without VAT: | 0,23348 € |
|---|---|
| Unit Price with VAT: | 0,27784 € |


