


XC6223D3019R-G | |
|---|---|
DigiKey Part Number | 893-1147-2-ND - Tape & Reel (TR) 893-1147-1-ND - Cut Tape (CT) 893-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6223D3019R-G |
Description | IC REG LINEAR 3V 300MA USPQ-4B03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA USPQ-4B03 |
Datasheet | Datasheet |
EDA/CAD Models | XC6223D3019R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.305V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 80dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | USPQ-4B03 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,27040 € | 6,76 € |
| 100 | 0,23480 € | 23,48 € |
| 250 | 0,21792 € | 54,48 € |
| 500 | 0,20770 € | 103,85 € |
| 1.000 | 0,19929 € | 199,29 € |
| 2.500 | 0,19505 € | 487,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18506 € | 925,30 € |
| 10.000 | 0,18066 € | 1.806,60 € |
| 15.000 | 0,17845 € | 2.676,75 € |
| 25.000 | 0,17601 € | 4.400,25 € |
| 35.000 | 0,17458 € | 6.110,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

