Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209F602DR-G

DigiKey Part Number
893-XC6209F602DR-GTR-ND - Tape & Reel (TR)
893-XC6209F602DR-GCT-ND - Cut Tape (CT)
893-XC6209F602DR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209F602DR-G
Description
IC REG LINEAR 6V 300MA 6-USPB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2)
Datasheet
 Datasheet
EDA/CAD Models
XC6209F602DR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
6-WFDFN Exposed Pad
Voltage - Output (Min/Fixed)
6V
Supplier Device Package
6-USPB (1.8x2)
Voltage Dropout (Max)
0.21V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27781 €833,43 €
6.0000,25947 €1.556,82 €
9.0000,25022 €2.251,98 €
15.0000,23990 €3.598,50 €
21.0000,23384 €4.910,64 €
30.0000,22799 €6.839,70 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,66000 €6,60 €
250,55600 €13,90 €
1000,43770 €43,77 €
2500,37976 €94,94 €
5000,34434 €172,17 €
1.0000,31480 €314,80 €
Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,40800 €4,08 €
250,36600 €9,15 €
1000,31990 €31,99 €
2500,29788 €74,47 €
5000,28460 €142,30 €
1.0000,27365 €273,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €