


XC6209F362PR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F362PR-GTR-ND - Tape & Reel (TR) 893-XC6209F362PR-GCT-ND - Cut Tape (CT) 893-XC6209F362PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F362PR-G |
Description | IC REG LINEAR 3.6V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F362PR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SOT-89-5/6 |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package SOT-89-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58000 € | 5,80 € |
| 25 | 0,48680 € | 12,17 € |
| 100 | 0,38140 € | 38,14 € |
| 250 | 0,32984 € | 82,46 € |
| 500 | 0,29822 € | 149,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26061 € | 260,61 € |
| 2.000 | 0,23663 € | 473,26 € |
| 3.000 | 0,22444 € | 673,32 € |
| 5.000 | 0,21079 € | 1.053,95 € |
| 7.000 | 0,20272 € | 1.419,04 € |
| 10.000 | 0,19490 € | 1.949,00 € |
| 25.000 | 0,18592 € | 4.648,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

