


XC6209F332MR-G | |
|---|---|
DigiKey Part Number | 893-1070-2-ND - Tape & Reel (TR) 893-1070-1-ND - Cut Tape (CT) 893-1070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F332MR-G |
Description | IC REG LIN 3.3V 300MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F332MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.25V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,31160 € | 7,79 € |
| 100 | 0,27140 € | 27,14 € |
| 250 | 0,25220 € | 63,05 € |
| 500 | 0,24062 € | 120,31 € |
| 1.000 | 0,23111 € | 231,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21936 € | 658,08 € |
| 6.000 | 0,21361 € | 1.281,66 € |
| 9.000 | 0,21073 € | 1.896,57 € |
| 15.000 | 0,20754 € | 3.113,10 € |
| 21.000 | 0,20568 € | 4.319,28 € |
| 30.000 | 0,20389 € | 6.116,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |




