


XC6209F302DR-G | |
|---|---|
DigiKey Part Number | 893-XC6209F302DR-GTR-ND - Tape & Reel (TR) 893-XC6209F302DR-GCT-ND - Cut Tape (CT) 893-XC6209F302DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F302DR-G |
Description | IC REG LINEAR 3V 300MA 6-USPB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F302DR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-WFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package 6-USPB (1.8x2) |
Voltage Dropout (Max) 0.27V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46400 € | 4,64 € |
| 25 | 0,41680 € | 10,42 € |
| 100 | 0,36490 € | 36,49 € |
| 250 | 0,34028 € | 85,07 € |
| 500 | 0,32544 € | 162,72 € |
| 1.000 | 0,31321 € | 313,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29809 € | 894,27 € |
| 6.000 | 0,29069 € | 1.744,14 € |
| 9.000 | 0,28699 € | 2.582,91 € |
| 15.000 | 0,28288 € | 4.243,20 € |
| 21.000 | 0,28048 € | 5.890,08 € |
| 30.000 | 0,27818 € | 8.345,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

