

XC6209F182MR-G | |
---|---|
DigiKey Part Number | 893-1066-2-ND - Tape & Reel (TR) 893-1066-1-ND - Cut Tape (CT) 893-1066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209F182MR-G |
Description | IC REG LIN 1.8V 300MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F182MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,48000 € | 0,48 € |
10 | 0,34100 € | 3,41 € |
25 | 0,30520 € | 7,63 € |
100 | 0,26590 € | 26,59 € |
250 | 0,24712 € | 61,78 € |
500 | 0,23580 € | 117,90 € |
1.000 | 0,22647 € | 226,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,22653 € | 679,59 € |
6.000 | 0,20825 € | 1.249,50 € |
9.000 | 0,19897 € | 1.790,73 € |
15.000 | 0,18856 € | 2.828,40 € |
21.000 | 0,18764 € | 3.940,44 € |
Unit Price without VAT: | 0,48000 € |
---|---|
Unit Price with VAT: | 0,57120 € |