


XC6209F13AMR-G | |
|---|---|
DigiKey Part Number | XC6209F13AMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6209F13AMR-G |
Description | IC REG LINEAR 1.35V 300MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209F13AMR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.35V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.8V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21782 € | 653,46 € |
| 6.000 | 0,20280 € | 1.216,80 € |
| 15.000 | 0,19529 € | 2.929,35 € |
| 30.000 | 0,18777 € | 5.633,10 € |
| Unit Price without VAT: | 0,21782 € |
|---|---|
| Unit Price with VAT: | 0,25921 € |

