
LED50W-048-C1050 | |
---|---|
DigiKey Part Number | 1121-1302-ND |
Manufacturer | |
Manufacturer Product Number | LED50W-048-C1050 |
Description | LED DRIVER CC AC/DC 16-48V 1.05A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.05A 24 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED50W-048-C1050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 24 ~ 48V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 50 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 45,07740 € | 22.538,70 € |
Unit Price without VAT: | 45,07740 € |
---|---|
Unit Price with VAT: | 53,64211 € |