PLC-45-48 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Thomas Research Products
In Stock: 0
Unit Price: 96,71302 €
Datasheet
PLC-45
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC-45-48

DigiKey Part Number
1866-3795-ND
Manufacturer
Manufacturer Product Number
PLC-45-48
Description
LED DRVR CC AC/DC 36-48V 950MA
Customer Reference
Detailed Description
950mA 36 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
264VAC
Voltage - Output
36 ~ 48V
Current - Output (Max)
950mA
Power (Watts)
46 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
OCP, OTP, OVP, SCP
Ratings
-
Operating Temperature
-30°C ~ 50°C
Efficiency
87.5%
Termination Style
Terminal Block
Size / Dimension
7.15" L x 2.44" W x 1.38" H (181.5mm x 62.0mm x 35.0mm)
Approval Agency
CB, CCC, CE, ENEC, PSE, TUV, UR
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Box
QuantityUnit PriceExt Price
134,84000 €34,84 €
Unit Price without VAT:34,84000 €
Unit Price with VAT:41,45960 €