Similar
Similar

LED50W-036 | |
|---|---|
DigiKey Part Number | LED50W-036-ND |
Manufacturer | |
Manufacturer Product Number | LED50W-036 |
Description | LED DRIVER CV AC/DC 36V 1.4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.4A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED50W-036 Models |
Category | Current - Output (Max) 1.4A |
Manufacturer Thomas Research Products | Power (Watts) 50 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APV-25-36 | MEAN WELL USA Inc. | 8 | 1866-1157-ND | 9,01000 € | Similar |
| APV-35-36 | MEAN WELL USA Inc. | 4 | 1866-1162-ND | 9,86000 € | Similar |
| IDLV-45-36 | MEAN WELL USA Inc. | 0 | 1866-2946-ND | 19,57019 € | Similar |
| IDLV-45A-36 | MEAN WELL USA Inc. | 0 | 1866-2951-ND | 20,37889 € | Similar |
| LPV-35-36 | MEAN WELL USA Inc. | 25 | 1866-3302-ND | 10,96000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,02388 € | 27.511,94 € |
| Unit Price without VAT: | 55,02388 € |
|---|---|
| Unit Price with VAT: | 65,47842 € |










