
APV-25-36 | |
|---|---|
DigiKey Part Number | 1866-1157-ND |
Manufacturer | |
Manufacturer Product Number | APV-25-36 |
Description | LED DRIVER CV AC/DC 36V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | APV-25-36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 5 | 8,72400 € | 43,62 € |
| 10 | 8,37800 € | 83,78 € |
| 25 | 8,11880 € | 202,97 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |



