
XTR116UA | |
|---|---|
DigiKey Part Number | XTR116UA-ND |
Manufacturer | |
Manufacturer Product Number | XTR116UA |
Description | IC CURRENT TRANSMITTER 8SOIC |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR116UA Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Current Transmitter | Supplier Device Package 8-SOIC |
Input Type Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTR116UA/2K5 | Texas Instruments | 6.119 | 296-27175-1-ND | 3,49000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,04000 € | 4,04 € |
| 10 | 3,06700 € | 30,67 € |
| 75 | 2,60507 € | 195,38 € |
| 150 | 2,49760 € | 374,64 € |
| 300 | 2,40920 € | 722,76 € |
| Unit Price without VAT: | 4,04000 € |
|---|---|
| Unit Price with VAT: | 4,80760 € |





