
MJD31CT4G | |
|---|---|
DigiKey Part Number | MJD31CT4GOSTR-ND - Tape & Reel (TR) MJD31CT4GOSCT-ND - Cut Tape (CT) MJD31CT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CT4G |
Description | TRANS NPN 100V 3A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.56 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 3A, 4V |
Mfr | Power - Max 1.56 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 3MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 375mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJD31CG | onsemi | 6.350 | MJD31CGOS-ND | 0,48547 € | Parametric Equivalent |
| NJVMJD31CG | onsemi | 100 | NJVMJD31CGOS-ND | 0,34067 € | Parametric Equivalent |
| NJVMJD31CRLG | onsemi | 1.708 | 488-NJVMJD31CRLGCT-ND | 0,90000 € | Parametric Equivalent |
| MJD31C-13 | Diodes Incorporated | 17.364 | MJD31C-13DICT-ND | 0,62000 € | Direct |
| MJD31CQ-13 | Diodes Incorporated | 2.071 | MJD31CQ-13DICT-ND | 0,98000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49700 € | 4,97 € |
| 100 | 0,32250 € | 32,25 € |
| 500 | 0,24730 € | 123,65 € |
| 1.000 | 0,22308 € | 223,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18569 € | 464,22 € |
| 5.000 | 0,17037 € | 851,85 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |








