XTR114U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 14
Unit Price: 13,31000 €
Datasheet
Current Transmitter IC Voltage Input Voltage Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR114U

DigiKey Part Number
296-41127-5-ND
Manufacturer
Manufacturer Product Number
XTR114U
Description
IC CURRENT TRANSMITTER 14SOIC
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Voltage Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XTR114U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Voltage
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16.309 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16.309In Stock
Ships from Rochester Electronics, LLC