
XTR112U | |
|---|---|
DigiKey Part Number | XTR112U-ND |
Manufacturer | |
Manufacturer Product Number | XTR112U |
Description | IC CURRENT TRANSMITTER 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XTR112U Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Type Current Transmitter | Supplier Device Package 14-SOIC |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,57000 € | 15,57 € |
| 10 | 12,38100 € | 123,81 € |
| 50 | 11,10140 € | 555,07 € |
| 100 | 10,70530 € | 1.070,53 € |
| 250 | 10,28716 € | 2.571,79 € |
| 500 | 10,03520 € | 5.017,60 € |
| Unit Price without VAT: | 15,57000 € |
|---|---|
| Unit Price with VAT: | 18,52830 € |

