MFR Recommended

XTR111AIDGQRG4 | |
|---|---|
DigiKey Part Number | XTR111AIDGQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XTR111AIDGQRG4 |
Description | IC PREC VOLT-CURR CONV/TX 10MSOP |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Current Output 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XTR111AIDGQRG4 Models |
Category | Output Type Current |
Manufacturer Texas Instruments | Current - Supply 550 µA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Type Current Transmitter | Supplier Device Package 10-HVSSOP |
Input Type Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XTR111AIDGQR | Texas Instruments | 11.597 | 296-39545-1-ND | 1,84000 € | MFR Recommended |



