
XTR111AIDGQR | |
|---|---|
DigiKey Part Number | 296-39545-2-ND - Tape & Reel (TR) 296-39545-1-ND - Cut Tape (CT) 296-39545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR111AIDGQR |
Description | IC PREC VOLT-CURR CONV/TX 10MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Current Output 10-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | XTR111AIDGQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 550 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,38300 € | 13,83 € |
| 25 | 1,26120 € | 31,53 € |
| 100 | 1,12680 € | 112,68 € |
| 250 | 1,06272 € | 265,68 € |
| 500 | 1,02834 € | 514,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,95877 € | 2.396,93 € |
| 5.000 | 0,93855 € | 4.692,75 € |
| 7.500 | 0,92842 € | 6.963,15 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |










