Similar

XTR108TDD2 | |
|---|---|
DigiKey Part Number | XTR108TDD2-ND |
Manufacturer | |
Manufacturer Product Number | XTR108TDD2 |
Description | IC CRNT TRANSMITTER WAFFLE PACK |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output |
EDA/CAD Models | XTR108TDD2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | - | |
Base Product Number |


