
XTR108EA/2K5 | |
|---|---|
DigiKey Part Number | XTR108EATR-ND - Tape & Reel (TR) XTR108EACT-ND - Cut Tape (CT) XTR108EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR108EA/2K5 |
Description | IC CRNT TRANSMITTER 24SSOP/QSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Transmitter IC Voltage Input Voltage Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | XTR108EA/2K5 Models |
Category | Output Type Voltage |
Manufacturer Texas Instruments | Current - Supply 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Type Current Transmitter | Supplier Device Package 24-SSOP |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| 10 | 6,10800 € | 61,08 € |
| 25 | 5,67080 € | 141,77 € |
| 100 | 5,19030 € | 519,03 € |
| 250 | 4,96112 € | 1.240,28 € |
| 500 | 4,82298 € | 2.411,49 € |
| 1.000 | 4,70931 € | 4.709,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,12413 € | 12.810,33 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

