XTR108TDD1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.966
Unit Price: 7,08000 €
Datasheet
Image for XTR108TDD1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR108TDD1

DigiKey Part Number
XTR108TDD1-ND
Manufacturer
Manufacturer Product Number
XTR108TDD1
Description
IC CRNT TRANSMITTER WAFFLE PACK
Customer Reference
Detailed Description
Current Transmitter IC Voltage Input Voltage Output
EDA/CAD Models
XTR108TDD1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Current Transmitter
Input Type
Voltage
Output Type
Voltage
Current - Supply
20 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
-
Package / Case
Die
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types