Similar

VSP5010PMRG6 | |
|---|---|
DigiKey Part Number | VSP5010PMRG6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VSP5010PMRG6 |
Description | IC AFE 12BIT 64-LQFP |
Customer Reference | |
Detailed Description | 2 Channel AFE 12 Bit 290 mW 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | VSP5010PMRG6 Models |
Category | Voltage - Supply, Analog 3V ~ 3.6V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-LQFP |
Number of Bits 12 | Supplier Device Package 64-LQFP (10x10) |
Number of Channels 2 | Base Product Number |
Power (Watts) 290 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VSP5610RSHR | Texas Instruments | 0 | 296-29456-1-ND | 9,67060 € | Similar |


