4 Channel AFE 16 Bit 426 mW 56-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSP5610RSHR

DigiKey Part Number
296-29456-2-ND - Tape & Reel (TR)
296-29456-1-ND - Cut Tape (CT)
296-29456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSP5610RSHR
Description
IC AFE 16BIT 56-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Channel AFE 16 Bit 426 mW 56-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VSP5610RSHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of Channels
4
Power (Watts)
426 mW
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5007,60908 €19.022,70 €
Manufacturers Standard Package
Unit Price without VAT:7,60908 €
Unit Price with VAT:9,05481 €