MFR Recommended

VCA8500IRGCTG4 | |
|---|---|
DigiKey Part Number | VCA8500IRGCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA8500IRGCTG4 |
Description | IC VARIABLE GAIN 8 CIRC 64VQFN |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 8 Circuit Differential 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | VCA8500IRGCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 8 | |
Output Type | Differential | |
Slew Rate | - | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 55 MHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 10µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 3.15 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,82696 € | 9.456,74 € |
| Unit Price without VAT: | 37,82696 € |
|---|---|
| Unit Price with VAT: | 45,01408 € |


