Variable Gain Amplifier 8 Circuit Differential 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCA8500IRGCT

DigiKey Part Number
296-23338-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VCA8500IRGCT
Description
IC VARIABLE GAIN 8 CIRC 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 8 Circuit Differential 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
VCA8500IRGCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
8
Output Type
Differential
Slew Rate
-
Gain Bandwidth Product
15 MHz
-3db Bandwidth
55 MHz
Voltage - Input Offset
1 mV
Current - Supply
10µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3.15 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.962 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25052,49820 €13.124,55 €
Manufacturers Standard Package
Unit Price without VAT:52,49820 €
Unit Price with VAT:62,47286 €

Other Suppliers on DigiKey

2.962In Stock
Ships from Rochester Electronics, LLC