
VCA8500BOARD | |
|---|---|
DigiKey Part Number | 296-VCA8500BOARD-ND |
Manufacturer | |
Manufacturer Product Number | VCA8500BOARD |
Description | EVAL BOARD FOR VCA8500 |
Customer Reference | |
Detailed Description | VCA8500 - 8 - Octal Channels per IC Variable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 8 - Octal | |
Amplifier Type | Variable Gain | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 55MHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 20mA | |
Current - Supply (Main IC) | 145mA | |
Voltage - Supply, Single/Dual (±) | 3.15V ~ 3.6V, 4.75V ~ 5.25V | |
Utilized IC / Part | VCA8500 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


