V62/03607-01XE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 22.853
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,34247 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 457
Unit Price: 0,72000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,29184 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 0,29184 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.289
Unit Price: 2,23000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.543
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 1.625
Unit Price: 0,64000 €
Datasheet
20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V62/03607-01XE

DigiKey Part Number
296-V62/03607-01XETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V62/03607-01XE
Description
IC BUFFER NON-INVERT 6V 20-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,54307 €3.086,14 €
4.0001,51164 €6.046,56 €
Manufacturers Standard Package
Unit Price without VAT:1,54307 €
Unit Price with VAT:1,83625 €