
USBN9602-28MX | |
|---|---|
DigiKey Part Number | USBN9602-28MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USBN9602-28MX |
Description | IC CTRLR FULL SPD FUNC 28-SOIC |
Customer Reference | |
Detailed Description | USB Controller USB 1.0 and 1.1 Parallel Interface 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | Parallel | |
Standards | USB 1.0 and 1.1 | |
Voltage - Supply | 3.3V | |
Current - Supply | 30mA | |
Operating Temperature | - | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

