
ULN2004AD | |
|---|---|
DigiKey Part Number | 296-12965-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004AD |
Description | TRANS 7NPN DARL 50V 0.5A 16SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004AD Models |
Category | Operating Temperature -40°C ~ 70°C (TA) |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Packaging Tube | Supplier Device Package 16-SOIC |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULN2004ADR | Texas Instruments | 29.993 | 296-15067-1-ND | 0,81000 € | MFR Recommended |
| ULN2004AS16-13 | Diodes Incorporated | 3.760 | ULN2004AS16-13DICT-ND | 0,75000 € | Direct |
| ULN2001D1013TR | STMicroelectronics | 14.463 | 497-2341-1-ND | 0,51000 € | Upgrade |
| ULN2003D1013TR | STMicroelectronics | 8.223 | 497-2345-1-ND | 0,37000 € | Upgrade |
| ULN2004D1013TR | STMicroelectronics | 61 | 497-2347-1-ND | 0,39000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 40 | 0,71650 € | 28,66 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |



