Bipolar (BJT) Transistor Array Surface Mount 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2004AD

DigiKey Part Number
5536-ULN2004ADTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2004AD
Description
TRANS 7NPN DARL 50V 0.5A SOP-16
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TAEJIN
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from TAEJIN
A separate 76,59 € flat rate shipping fee will apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14914 €372,85 €
Unit Price without VAT:0,14914 €
Unit Price with VAT:0,17748 €