Parametric Equivalent

UCD90910RGCT | |
|---|---|
DigiKey Part Number | 296-27927-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD90910RGCT |
Description | IC SUPERVISOR 10 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 10 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90910RGCT Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Texas Instruments | Reset Timeout Adjustable/Selectable |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 110°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 64-VFQFN Exposed Pad |
Type Sequencer | Supplier Device Package 64-VQFN (9x9) |
Number of Voltages Monitored 10 | Base Product Number |
Voltage - Threshold Adjustable/Selectable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD90910RGCR | Texas Instruments | 0 | UCD90910RGCR-ND | 12,45700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,62332 € | 3.655,83 € |
| Unit Price without VAT: | 14,62332 € |
|---|---|
| Unit Price with VAT: | 17,40175 € |


