Parametric Equivalent

UCD90910RGCR | |
|---|---|
DigiKey Part Number | UCD90910RGCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD90910RGCR |
Description | IC SUPERVISOR 10 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 10 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90910RGCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 10 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | - | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,87893 € | 15.757,86 € |
| Unit Price without VAT: | 7,87893 € |
|---|---|
| Unit Price with VAT: | 9,37593 € |



