Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UCD90120RGCT | |
|---|---|
DigiKey Part Number | 296-25124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD90120RGCT |
Description | IC SUPERVISOR 12 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90120RGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 12 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 2µs Minimum | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,28560 € | 2.071,40 € |
| 500 | 8,07562 € | 4.037,81 € |
| 750 | 7,97045 € | 5.977,84 € |
| Unit Price without VAT: | 8,28560 € |
|---|---|
| Unit Price with VAT: | 9,85986 € |



