
UCD90120ARGCR | |
|---|---|
DigiKey Part Number | 296-46405-2-ND - Tape & Reel (TR) 296-46405-1-ND - Cut Tape (CT) 296-46405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90120ARGCR |
Description | IC SUPERVISOR 12 CHANNEL 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 12 Channel 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90120ARGCR Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 2µs Minimum |
Part Status Active | Operating Temperature -40°C ~ 110°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 64-VFQFN Exposed Pad |
Number of Voltages Monitored 12 | Supplier Device Package 64-VQFN (9x9) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,82000 € | 9,82 € |
| 10 | 7,69600 € | 76,96 € |
| 25 | 7,16320 € | 179,08 € |
| 100 | 6,57800 € | 657,80 € |
| 250 | 6,51344 € | 1.628,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,87862 € | 11.757,24 € |
| Unit Price without VAT: | 9,82000 € |
|---|---|
| Unit Price with VAT: | 11,68580 € |






