
UCD7242RSJT | |
|---|---|
DigiKey Part Number | 296-27191-2-ND - Tape & Reel (TR) 296-27191-1-ND - Cut Tape (CT) 296-27191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7242RSJT |
Description | IC REG BUCK 10A DL 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 2 Output 10A 32-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | UCD7242RSJT Models |
Category | Voltage - Input (Max) 18V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 300kHz ~ 2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Number of Outputs 2 | Supplier Device Package 32-VQFN-HR (6x6) |
Voltage - Input (Min) 4.75V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,08500 € | 50,85 € |
| 25 | 4,71080 € | 117,77 € |
| 100 | 4,29960 € | 429,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,10376 € | 1.025,94 € |
| 500 | 3,98562 € | 1.992,81 € |
| 750 | 3,92651 € | 2.944,88 € |
| 1.250 | 3,86097 € | 4.826,21 € |
| 1.750 | 3,82265 € | 6.689,64 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |










