
TPS54620RHLT | |
|---|---|
DigiKey Part Number | 296-32492-2-ND - Tape & Reel (TR) 296-32492-1-ND - Cut Tape (CT) 296-32492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54620RHLT |
Description | IC REG BUCK ADJ 6A 14VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54620RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1.6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,97000 € | 5,97 € |
| 10 | 4,59500 € | 45,95 € |
| 25 | 4,25120 € | 106,28 € |
| 100 | 3,87380 € | 387,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,69380 € | 923,45 € |
| 500 | 3,58530 € | 1.792,65 € |
| 750 | 3,53096 € | 2.648,22 € |
| 1.250 | 3,47074 € | 4.338,43 € |
| 1.750 | 3,43555 € | 6.012,21 € |
| 2.500 | 3,40170 € | 8.504,25 € |
| Unit Price without VAT: | 5,97000 € |
|---|---|
| Unit Price with VAT: | 7,10430 € |








