
UCC57148AQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC57148AQDBVRQ1TR-ND - Tape & Reel (TR) 296-UCC57148AQDBVRQ1CT-ND - Cut Tape (CT) 296-UCC57148AQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57148AQDBVRQ1 |
Description | AUTOMOTIVE LOWSIDE 3A DRIVER WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 2 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 8.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.6V, 1.8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 14ns | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60400 € | 15,10 € |
| 100 | 0,53290 € | 53,29 € |
| 250 | 0,49880 € | 124,70 € |
| 500 | 0,47828 € | 239,14 € |
| 1.000 | 0,46612 € | 466,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44051 € | 1.321,53 € |
| 6.000 | 0,43030 € | 2.581,80 € |
| 9.000 | 0,42518 € | 3.826,62 € |
| 15.000 | 0,41951 € | 6.292,65 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |


