
UCC57142ADBVR | |
|---|---|
DigiKey Part Number | 296-UCC57142ADBVRTR-ND - Tape & Reel (TR) 296-UCC57142ADBVRCT-ND - Cut Tape (CT) 296-UCC57142ADBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57142ADBVR |
Description | 3A LOW-SIDE DRIVER WITH OVER-CUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting SOT-23-5 |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.6V, 1.8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 14ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case SC-74A, SOT-753 |
Gate Type IGBT, SiC MOSFET | Supplier Device Package SOT-23-5 |
Voltage - Supply 8.5V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57300 € | 5,73 € |
| 25 | 0,51600 € | 12,90 € |
| 100 | 0,45380 € | 45,38 € |
| 250 | 0,42412 € | 106,03 € |
| 500 | 0,40624 € | 203,12 € |
| 1.000 | 0,39323 € | 393,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37328 € | 1.119,84 € |
| 6.000 | 0,36436 € | 2.186,16 € |
| 9.000 | 0,35990 € | 3.239,10 € |
| 15.000 | 0,35496 € | 5.324,40 € |
| 21.000 | 0,35207 € | 7.393,47 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

