
UCC57138CDR | |
|---|---|
DigiKey Part Number | 296-UCC57138CDRTR-ND - Tape & Reel (TR) 296-UCC57138CDRCT-ND - Cut Tape (CT) 296-UCC57138CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57138CDR |
Description | LOW-SIDE DRIVER WITH POSITIVE OC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 8.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.6V, 1.8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 14ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59200 € | 5,92 € |
| 25 | 0,53440 € | 13,36 € |
| 100 | 0,47040 € | 47,04 € |
| 250 | 0,43988 € | 109,97 € |
| 500 | 0,42148 € | 210,74 € |
| 1.000 | 0,40634 € | 406,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39036 € | 975,90 € |
| 5.000 | 0,38073 € | 1.903,65 € |
| 7.500 | 0,37591 € | 2.819,33 € |
| 12.500 | 0,37056 € | 4.632,00 € |
| 17.500 | 0,36744 € | 6.430,20 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |


