
UCC57132BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC57132BQDRQ1TR-ND - Tape & Reel (TR) 296-UCC57132BQDRQ1CT-ND - Cut Tape (CT) 296-UCC57132BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57132BQDRQ1 |
Description | AUTOMOTIVE LOW-SIDE DRIVER WITH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3A, 3A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8ns, 14ns |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount |
Gate Type IGBT, MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 8.5V ~ 26V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 1.6V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,63400 € | 15,85 € |
| 100 | 0,55980 € | 55,98 € |
| 250 | 0,52440 € | 131,10 € |
| 500 | 0,50304 € | 251,52 € |
| 1.000 | 0,49153 € | 491,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46688 € | 1.167,20 € |
| 5.000 | 0,45569 € | 2.278,45 € |
| 7.500 | 0,45009 € | 3.375,67 € |
| 12.500 | 0,44388 € | 5.548,50 € |
| 17.500 | 0,44025 € | 7.704,38 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

