
UCC5350MCDR | |
|---|---|
DigiKey Part Number | 296-50189-2-ND - Tape & Reel (TR) 296-50189-1-ND - Cut Tape (CT) 296-50189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5350MCDR |
Description | DGTL ISO 3KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gate Driver Capacitive Coupling 3000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5350MCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 65ns, 65ns | |
Pulse Width Distortion (Max) | 20ns | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Current - Output High, Low | 5A, 5A | |
Current - Peak Output | - | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13.2V ~ 33V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43400 € | 14,34 € |
| 25 | 1,30760 € | 32,69 € |
| 100 | 1,16920 € | 116,92 € |
| 250 | 1,10316 € | 275,79 € |
| 500 | 1,06918 € | 534,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,99590 € | 2.489,75 € |
| 5.000 | 0,97504 € | 4.875,20 € |
| 7.500 | 0,96459 € | 7.234,42 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |










