
UCC39412PW | |
|---|---|
DigiKey Part Number | 2156-UCC39412PW-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC39412PW |
Description | IC REG BOOST 3.3V 60MA 8TSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 60mA 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | UCC39412PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.1V | |
Voltage - Input (Max) | 3.2V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 38729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,13095 € | 260,25 € |
| Unit Price without VAT: | 4,13095 € |
|---|---|
| Unit Price with VAT: | 4,91583 € |

