
UCC3889EVM | |
|---|---|
DigiKey Part Number | 296-13598-ND |
Manufacturer | |
Manufacturer Product Number | UCC3889EVM |
Description | EVAL BOARD FOR TPS77401 UCC3889 |
Customer Reference | |
Detailed Description | TPS77401, UCC3889 - 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | 1.125W | |
Voltage - Output | 5V, 15V | |
Current - Output | 120mA, 35mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS77401, UCC3889 | |
Note | - | |
Base Product Number |



