
UCC3889D | |
|---|---|
DigiKey Part Number | 296-11533-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3889D |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3889D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 8.4 V | |
Voltage - Supply (Vcc/Vdd) | 6.3V ~ 9.3V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Short Circuit | |
Control Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,48838 € | 893,03 € |
| Unit Price without VAT: | 1,48838 € |
|---|---|
| Unit Price with VAT: | 1,77117 € |

