
UCC3884N | |
|---|---|
DigiKey Part Number | 296-11530-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3884N |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V |
Manufacturer Texas Instruments | Duty Cycle (Max) 78% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3884D | Rochester Electronics, LLC | 2.410 | 2156-UCC3884D-TI-ND | 3,79515 € | Similar |


