
UCC3884D | |
|---|---|
DigiKey Part Number | 296-2551-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3884D |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3884D Models |
Category | Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V |
Manufacturer Texas Instruments | Duty Cycle (Max) 78% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-SOIC |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,25613 € | 1.021,47 € |
| Unit Price without VAT: | 4,25613 € |
|---|---|
| Unit Price with VAT: | 5,06479 € |

