UCC3818DTRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.253
Unit Price: 3,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 78
Unit Price: 4,49000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3818DTRG4

DigiKey Part Number
UCC3818DTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3818DTRG4
Description
IC PFC CTR AVERAGE 220KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3818DTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,53674 €3.841,85 €
5.0001,50718 €7.535,90 €
Manufacturers Standard Package
Unit Price without VAT:1,53674 €
Unit Price with VAT:1,82872 €