16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3818DTR

DigiKey Part Number
296-41818-2-ND - Tape & Reel (TR)
296-41818-1-ND - Cut Tape (CT)
296-41818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC3818DTR
Description
IC PFC CTR AVERAGE 220KHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3818DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,54000 €3,54 €
102,68300 €26,83 €
252,46720 €61,68 €
1002,23060 €223,06 €
2502,11764 €529,41 €
5002,04954 €1.024,77 €
1.0001,99348 €1.993,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,77565 €4.439,12 €
Manufacturers Standard Package
Unit Price without VAT:3,54000 €
Unit Price with VAT:4,21260 €