MFR Recommended

UCC3813PWTR-3G4 | |
|---|---|
DigiKey Part Number | UCC3813PWTR-3G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3813PWTR-3G4 |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813PWTR-3G4 Models |
Category | Frequency - Switching 31kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 99% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Discontinued at DigiKey | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 8-TSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3.6V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3813PWTR-3 | Texas Instruments | 1.950 | 296-UCC3813PWTR-3CT-ND | 1,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,82220 € | 1.644,40 € |
| 4.000 | 0,80347 € | 3.213,88 € |
| 6.000 | 0,79410 € | 4.764,60 € |
| 10.000 | 0,78371 € | 7.837,10 € |
| Unit Price without VAT: | 0,82220 € |
|---|---|
| Unit Price with VAT: | 0,97842 € |


